
* Images are for reference only
QTLP600CIGTR
Extended
- Manufacturer
- Everlight Elec
- MFR.Part #
- QTLP600CIGTR
- JLCPCB Part #
- C7330948
- Package
- 0603
- Description
- 100° 110mcd 20mA 3.5V 520nm 525nm Emerald Green Water Clear 0603 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9327
200+
$0.7715
500+
$0.7457
1000+
$0.7328
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?