
* Images are for reference only
PT908-7C-F(BIN4)
Extended
- Manufacturer
- Everlight Elec
- MFR.Part #
- PT908-7C-F(BIN4)
- JLCPCB Part #
- C475387
- Package
- Plugin,L=4.5mm
- Description
- -25℃~+85℃ 100nA 20mA 30V 75mW 940nm 插件,L=4.5mm Phototransistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 191
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0578
100+
$0.0469
300+
$0.0413
1000+
$0.0373
5000+
$0.0339
10000+
$0.0323
20000+
$0.0320
40000+
$0.0317
Related Products
Welcome back, may I help you?