
* Images are for reference only
MV5777C
Extended
- Manufacturer
- Everlight Elec
- MFR.Part #
- MV5777C
- JLCPCB Part #
- C7244649
- Package
- Plugin
- Description
- -55℃~+100℃ 140° 20mA 2V 635nm 7mcd Red 插件 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 77
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1167
250+
$0.0466
500+
$0.0450
1000+
$0.0442
Welcome back, may I help you?