
* Images are for reference only
IR383
Extended
- Manufacturer
- Everlight Elec
- MFR.Part #
- IR383
- JLCPCB Part #
- C5656412
- Package
- Plugin
- Description
- -25℃~+85℃ 1.2V 20° 940nm 插件 Infrared LED Emitters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20000
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 20000
In-stock Item Pricing
Qty Unit Price
1+
$0.0941
50+
$0.0753
150+
$0.0660
500+
$0.0590
2500+
$0.0534
5000+
$0.0505
Related Products
Welcome back, may I help you?