This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

IR11-21C/TR8

Extended
Manufacturer
Everlight Elec
MFR.Part #
IR11-21C/TR8
JLCPCB Part #
C16745
Package
1206
Description
-25℃~+85℃ 0.5mW/sr@IF=20mA 1.2V 130mW 5V 65mA 940nm 1206 Infrared LED Emitters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 131

Full Reel: 2000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0839
100+ $0.0688
300+ $0.0613
2000+ $0.0530
4000+ $0.0484
10000+ $0.0462

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons