
* Images are for reference only
HIR7393C
Extended
- Manufacturer
- Everlight Elec
- MFR.Part #
- HIR7393C
- JLCPCB Part #
- C2936545
- Package
- Plugin
- Description
- -40℃~+85℃ 1.45V 7.8mW/sr@IF=20mA 850nm 插件 Infrared LED Emitters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 39
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2312
200+
$0.0895
500+
$0.0864
1000+
$0.0848
Related Products
Welcome back, may I help you?