
* Images are for reference only
H11L3
Extended
- Manufacturer
- Everlight Elec
- MFR.Part #
- H11L3
- JLCPCB Part #
- C19138866
- Package
- DIP-6
- Description
- -55℃~+100℃ 1 10mA 1Mbit/s 250mW 3V~16V 4us 4us 5kV DC DIP-6 Logic Output Optoisolators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 65
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5283
195+
$0.2120
520+
$0.2039
975+
$0.2007
Related Products
Welcome back, may I help you?