
* Images are for reference only
H11L1S1(TA)
Extended
- Manufacturer
- Everlight Elec
- MFR.Part #
- H11L1S1(TA)
- JLCPCB Part #
- C5755995
- Package
- SMD-6P
- Description
- -55℃~+100℃ 1 1.15V 1.6mA 1Mbit/s 250mW 3V~15V 4us 4us 50mA 5kV DC SMD-6P Logic Output Optoisolators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6001
200+
$0.6381
500+
$0.6172
1000+
$0.6075
Related Products
Welcome back, may I help you?