
* Images are for reference only
H11A1S(TA)
Extended
- Manufacturer
- Everlight Elec
- MFR.Part #
- H11A1S(TA)
- JLCPCB Part #
- C17525121
- Package
- SMD-6P
- Description
- -55℃~+110℃ 1 1.2V 2mA 3us 3us 400mV@50mA,2mA 50% 5kV 80V 9V Phototransistor SMD-6P Transistor, Photovoltaic Output Optoisolators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8460
200+
$0.3384
500+
$0.3271
1000+
$0.3207
Related Products
Welcome back, may I help you?