
* Images are for reference only
EL3051S1(TB)-V
Extended
- Manufacturer
- Everlight Elec
- MFR.Part #
- EL3051S1(TB)-V
- JLCPCB Part #
- C5728275
- Package
- SMD-6P
- Description
- -55℃~+100℃ 1 1.18V 1000V/us 5kV 600V 60mA TRIAC SMD-6P Triac, SCR Output Optoisolators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1968
200+
$0.4784
500+
$0.4623
1000+
$0.4543
Related Products
Welcome back, may I help you?