
* Images are for reference only
EL2601S(TA)-V
Extended
- Manufacturer
- Everlight Elec
- MFR.Part #
- EL2601S(TA)-V
- JLCPCB Part #
- C7271410
- Package
- SMD-8P
- Description
- -40℃~+85℃ 1 10Mbps 4.5V~5.5V 5kV 5kV/us 5mA 75ns 75ns DC SMD-8P Logic Output Optoisolators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0230
200+
$0.8076
500+
$0.7803
1000+
$0.7675
Related Products
Welcome back, may I help you?