
* Images are for reference only
EL1019(TA)-VG
Extended
- Manufacturer
- Everlight Elec
- MFR.Part #
- EL1019(TA)-VG
- JLCPCB Part #
- C79883
- Package
- SOP-4-2.54mm
- Description
- -55℃~+110℃ 1 1.45V 200% 250mW 2us@5mA,100Ω 300mV@10mA,10mA 3us 400% 50mA 5kV 60mA 6V 80V DC Phototransistor SOP-4-2.54mm Transistor, Photovoltaic Output Optoisolators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 143
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0784
50+
$0.0629
150+
$0.0551
500+
$0.0487
2500+
$0.0440
5000+
$0.0416
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?