
* Images are for reference only
EASZ2122YA0
Extended
- Manufacturer
- Everlight Elec
- MFR.Part #
- EASZ2122YA0
- JLCPCB Part #
- C6941047
- Package
- SMD,2.1x2mm
- Description
- 20mA 25° 2V 589nm 591nm 714mcd Water Clear Yellow SMD,2.1x2mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 4
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 29
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3119
200+
$0.1246
500+
$0.1204
1000+
$0.1183
Related Products
Welcome back, may I help you?