This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EAST1615RGA1

Extended
Manufacturer
Everlight Elec
MFR.Part #
EAST1615RGA1
JLCPCB Part #
C5682020
Package
SMD-4P,1.6x1.5mm
Description
-40℃~+85℃ 120° 2.05V 20mA 45mcd、45mcd 570nm、631nm 575nm、639nm Red, Emerald Green Water Clear SMD-4P,1.6x1.5mm LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 101

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0894
200+ $0.0356
500+ $0.0345
1000+ $0.0339

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons