
* Images are for reference only
EAST1608RWA0
Extended
- Manufacturer
- Everlight Elec
- MFR.Part #
- EAST1608RWA0
- JLCPCB Part #
- C6606475
- Package
- SMD-4P,1.6x0.8mm
- Description
- -40℃~+85℃ 120° 5mA 639nm Red, White Yellow Lens SMD-4P,1.6x0.8mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20728
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 20558
In-stock Item Pricing
Qty Unit Price
1+
$0.1286
50+
$0.1030
150+
$0.0901
500+
$0.0804
3000+
$0.0727
6000+
$0.0688
Related Products
Welcome back, may I help you?