This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EAST16086YA4

Extended
Manufacturer
Everlight Elec
MFR.Part #
EAST16086YA4
JLCPCB Part #
C6189341
Package
0603
Description
-40℃~+85℃ 120° 135mcd 20mA 2V 589nm 591nm Water Clear Yellow 0603 LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 178

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0505
200+ $0.0201
500+ $0.0195
1000+ $0.0192

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons