
* Images are for reference only
EALP05RDGOA0
Extended
- Manufacturer
- Everlight Elec
- MFR.Part #
- EALP05RDGOA0
- JLCPCB Part #
- C6940917
- Package
- Plugin,D=5mm
- Description
- -40℃~+85℃ 20mA 2V 615nm 621nm 6° 8cd Orange Water Clear 插件,D=5mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 74
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1212
200+
$0.0484
500+
$0.0468
1000+
$0.0460
Related Products
Welcome back, may I help you?