
* Images are for reference only
EALP05RDEWA4
Extended
- Manufacturer
- Everlight Elec
- MFR.Part #
- EALP05RDEWA4
- JLCPCB Part #
- C6940914
- Package
- Plugin,D=5mm
- Description
- -40℃~+85℃ 10.7cd 20mA 20° 3.2V Water Clear White 插件,D=5mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9520
200+
$0.7789
500+
$0.7533
1000+
$0.7405
Welcome back, may I help you?