
* Images are for reference only
EALP03RRAGA1
Extended
- Manufacturer
- Everlight Elec
- MFR.Part #
- EALP03RRAGA1
- JLCPCB Part #
- C5725952
- Package
- Plugin,6.1x3.7mm
- Description
- -40℃~+85℃ 110° 2.7V~3.7V 20mA 50mcd 518nm 525nm Common Cathode Emerald Green Green Lens Plugin,6.1x3.7mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 52
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1755
200+
$0.0701
500+
$0.0677
1000+
$0.0666
Welcome back, may I help you?