
* Images are for reference only
EAHE5630WE53
Extended
- Manufacturer
- Everlight Elec
- MFR.Part #
- EAHE5630WE53
- JLCPCB Part #
- C17488214
- Package
- SMD,5.6x3mm
- Description
- -40℃~+85℃ 120° 2.75V 5700K 65mA Discrete Diode Water Clear White SMD,5.6x3mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 71
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1273
200+
$0.0508
500+
$0.0492
1000+
$0.0482
Welcome back, may I help you?