
* Images are for reference only
95-21SYGC/S530-E2/TR9
Extended
- Manufacturer
- Everlight Elec
- MFR.Part #
- 95-21SYGC/S530-E2/TR9
- JLCPCB Part #
- C5569401
- Package
- SMD,2.1x2mm
- Description
- -40℃~+85℃ 20mA 25° 2V 330mcd 573nm 575nm Discrete Diode Water Clear Yellow Green SMD,2.1x2mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 49
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1856
200+
$0.0741
500+
$0.0717
1000+
$0.0704
Related Products
Welcome back, may I help you?