
* Images are for reference only
91-21UYOC/S530-A3/TR10
Extended
- Manufacturer
- Everlight Elec
- MFR.Part #
- 91-21UYOC/S530-A3/TR10
- JLCPCB Part #
- C605460
- Package
- SMD,2.5x2mm
- Description
- -40℃~+85℃ 1.9mm round lamp head 20mA 25° 2V 463mcd~714mcd 605nm 60mW 611nm Orange Water Clear SMD,2.5x2mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 415
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 415
In-stock Item Pricing
Qty Unit Price
1+
$0.0990
50+
$0.0788
150+
$0.0689
1000+
$0.0597
2000+
$0.0535
5000+
$0.0505
Related Products
Welcome back, may I help you?