This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

7343-2UYC/S1060

Extended
Manufacturer
Everlight Elec
MFR.Part #
7343-2UYC/S1060
JLCPCB Part #
C6463969
Package
Plugin
Description
2.5cd 20mA 2V 30° 589nm 591nm Water Clear Yellow Plugin LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 13

Full Reel: 500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.7007
200+ $0.2803
500+ $0.2707
1000+ $0.2658

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons