
* Images are for reference only
6N137S(TB)
Extended
- Manufacturer
- Everlight Elec
- MFR.Part #
- 6N137S(TB)
- JLCPCB Part #
- C6081463
- Package
- SMD-8P
- Description
- -40℃~+85℃ 1 10Mbps 4.5V~5.5V 5kV 5kV/us 5mA 75ns 75ns DC SMD-8P Logic Output Optoisolators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 23
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4041
200+
$0.1613
500+
$0.1559
1000+
$0.1533
Related Products
Welcome back, may I help you?