
* Images are for reference only
573GD
Extended
- Manufacturer
- Everlight Elec
- MFR.Part #
- 573GD
- JLCPCB Part #
- C264314
- Package
- Plugin,L=7.1mm
- Description
- -40℃~+85℃ 1.7V~2.4V 180° 1mcd~2mcd 565nm 570nm 7.1mm Square Lens Emerald Green Green Diffused Lens 插件,L=7.1mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 88
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 88
In-stock Item Pricing
Qty Unit Price
1+
$0.0890
50+
$0.0697
150+
$0.0601
500+
$0.0529
2500+
$0.0471
5000+
$0.0442
Welcome back, may I help you?