This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

523-2SDRD/S530-A3

Extended
Manufacturer
Everlight Elec
MFR.Part #
523-2SDRD/S530-A3
JLCPCB Part #
C5530504
Package
Plugin,L=5mm
Description
-40℃~+85℃ 120° 16mcd 20mA 2V 639nm 650nm Red Red Lens 插件,L=5mm LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 28

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3243
200+ $0.1294
500+ $0.1250
1000+ $0.1230

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons