
* Images are for reference only
27-21UBC/C430/TR8
Extended
- Manufacturer
- Everlight Elec
- MFR.Part #
- 27-21UBC/C430/TR8
- JLCPCB Part #
- C5883770
- Package
- SMD,1.7x1.1mm
- Description
- -40℃~+85℃ 130° 20mA 20mcd 3.3V 428nm 466nm Blue Water Clear SMD,1.7x1.1mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4833
200+
$0.1929
500+
$0.1864
1000+
$0.1832
Related Products
Welcome back, may I help you?