This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

264-7UYC/S530-A4

Extended
Manufacturer
Everlight Elec
MFR.Part #
264-7UYC/S530-A4
JLCPCB Part #
C7174075
Package
Plugin,D=3mm
Description
20mA 250mcd 2V 40° 589nm 591nm Water Clear Yellow 插件,D=3mm LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 31

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2948
200+ $0.1176
500+ $0.1137
1000+ $0.1118
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons