
* Images are for reference only
264-7SYGD/S530-E2-L
Extended
- Manufacturer
- Everlight Elec
- MFR.Part #
- 264-7SYGD/S530-E2-L
- JLCPCB Part #
- C409525
- Package
- Plugin,D=2.9mm
- Description
- -40℃~+85℃ 2V 573nm 575nm 60° Discrete Diode Green Diffused Lens Yellow Green 插件,D=2.9mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 120
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0747
200+
$0.0290
500+
$0.0280
1000+
$0.0273
Related Products
Welcome back, may I help you?