
* Images are for reference only
264-7SURC/S400-A7
Extended
- Manufacturer
- Everlight Elec
- MFR.Part #
- 264-7SURC/S400-A7
- JLCPCB Part #
- C19382964
- Package
- Plugin,D=3mm
- Description
- -40℃~+85℃ 2V~2.4V 3.0mm round lamp head 320mcd~500mcd 40° 624nm 632nm Red Water Clear 插件,D=3mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 36
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2526
200+
$0.1008
500+
$0.0974
1000+
$0.0958
Related Products
Welcome back, may I help you?