
* Images are for reference only
19-226/R6G7C-B02/2T
Extended
- Manufacturer
- Everlight Elec
- MFR.Part #
- 19-226/R6G7C-B02/2T
- JLCPCB Part #
- C409502
- Package
- SMD-4P,1.6x1.3mm
- Description
- -40℃~+85℃ 10mA 120° 2V、2V 567nm~575nm、616nm~626nm 575nm、632nm 60mW 7.2mcd~18mcd、22.5mcd~57mcd Discrete Diode Orange Red, Yellow Green Water Clear SMD-4P,1.6x1.3mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2555
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 2553
In-stock Item Pricing
Qty Unit Price
1+
$0.1120
50+
$0.0874
150+
$0.0750
500+
$0.0657
2000+
$0.0583
4000+
$0.0546
Related Products
Welcome back, may I help you?