This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

19-223/Y2G6C-A32/2T

Extended
Manufacturer
Everlight Elec
MFR.Part #
19-223/Y2G6C-A32/2T
JLCPCB Part #
C7167817
Package
SMD-4P,1.6x1.5mm
Description
130° 20mA 2V 569nm、590nm 575nm、591nm Water Clear Yellow, Yellow Green SMD-4P,1.6x1.5mm LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 177

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0506
200+ $0.0203
500+ $0.0195
1000+ $0.0192

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons