This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

19-217/GHC-YRSM/6T

Extended
Manufacturer
Everlight Elec
MFR.Part #
19-217/GHC-YRSM/6T
JLCPCB Part #
C19192158
Package
0603
Description
-40℃~+85℃ 112mcd~285mcd 120° 2.75V~3.95V 518nm 520nm~535nm 95mW Discrete Diode Emerald Green Water Clear 0603 LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 6

Minimum: 214

Full Reel: 6000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0535
100+ $0.0420
300+ $0.0362
1000+ $0.0318
6000+ $0.0283
12000+ $0.0265

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons