
* Images are for reference only
19-213/GVC-AMNB/3T
Extended
- Manufacturer
- Everlight Elec
- MFR.Part #
- 19-213/GVC-AMNB/3T
- JLCPCB Part #
- C883167
- Package
- 0603
- Description
- -40℃~+85℃ 120° 18mcd~45mcd 2.05V 20mA 563.5nm~571.5nm 568nm Emerald Green Water Clear 0603 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 293
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0379
200+
$0.0306
600+
$0.0264
3000+
$0.0238
9000+
$0.0217
21000+
$0.0206
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?