
* Images are for reference only
12-21/R8C-AN1P2B/2D
Extended
- Manufacturer
- Everlight Elec
- MFR.Part #
- 12-21/R8C-AN1P2B/2D
- JLCPCB Part #
- C5201645
- Package
- SMD-3P,2x3mm
- Description
- -40℃~+85℃ 1.75V~2.35V 120° 28.5mcd~72mcd 629.5nm~645.5nm 650nm Red Water Clear SMD-3P,2x3mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- ECL99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 98
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0916
200+
$0.0355
500+
$0.0343
1000+
$0.0336
Related Products
Welcome back, may I help you?