
* Images are for reference only
103SURD/S530-A3
Extended
- Manufacturer
- Everlight Elec
- MFR.Part #
- 103SURD/S530-A3
- JLCPCB Part #
- C6382009
- Package
- Plugin,L=4.8mm
- Description
- -40℃~+85℃ 130° 2.0mm塔形灯头 20mA 2V 40mcd 624nm 632nm Red Red Lens Plugin,L=4.8mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 30
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3070
200+
$0.1225
500+
$0.1185
1000+
$0.1164
Related Products
Welcome back, may I help you?