
* Images are for reference only
1003SYGD/S530-E2
Extended
- Manufacturer
- Everlight Elec
- MFR.Part #
- 1003SYGD/S530-E2
- JLCPCB Part #
- C6381921
- Package
- Plugin,L=6.2mm
- Description
- -40℃~+85℃ 110° 12.5mcd 20mA 2V 573nm 575nm Discrete Diode Green Lens Yellow Green Plugin,L=6.2mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$0.1942
50+
$0.1547
150+
$0.1378
500+
$0.1168
2500+
$0.1073
5000+
$0.1017
Related Products
Welcome back, may I help you?