
* Images are for reference only
EA8103DHR
Extended
- Manufacturer
- Everanalog IC design
- MFR.Part #
- EA8103DHR
- JLCPCB Part #
- C5241142
- Package
- DFN-6(1.5x1.5)
- Description
- -40℃~+85℃ 1 1.2A 1.35MHz 1uA 2.6V~6V Adjustable Buck Buck Built-in Yes DFN-6(1.5x1.5) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 84
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1346
50+
$0.1073
150+
$0.0937
500+
$0.0834
2500+
$0.0718
4000+
$0.0677
Related Products
Welcome back, may I help you?