
* Images are for reference only
TP0805B12K7P0510Z
Extended
- Manufacturer
- Ever Ohms Tech
- MFR.Part #
- TP0805B12K7P0510Z
- JLCPCB Part #
- C5184180
- Package
- 0805
- Description
- -55℃~+155℃ 12.7kΩ 125mW 150V Thin Film Resistor ±0.1% ±10ppm/℃ 0805 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 9
In-stock Item Pricing
Qty Unit Price
1+
$0.2152
50+
$0.1690
150+
$0.1492
500+
$0.1245
2500+
$0.1134
5000+
$0.1068
Related Products
Welcome back, may I help you?