
* Images are for reference only
CR1210FR075P05R
Extended
- Manufacturer
- Ever Ohms Tech
- MFR.Part #
- CR1210FR075P05R
- JLCPCB Part #
- C175866
- Package
- 1210
- Description
- -55℃~+155℃ 500mW 75mΩ Thick Film Resistor ±1% ±800ppm/℃ 1210 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 16
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 16
In-stock Item Pricing
Qty Unit Price
1+
$0.0278
200+
$0.0220
600+
$0.0188
5000+
$0.0168
10000+
$0.0151
20000+
$0.0142
40000+
$0.0141
80000+
$0.0140
Related Products
Welcome back, may I help you?