
* Images are for reference only
CR1210F200RP05Z
Extended
- Manufacturer
- Ever Ohms Tech
- MFR.Part #
- CR1210F200RP05Z
- JLCPCB Part #
- C146878
- Package
- 1210
- Description
- -55℃~+155℃ 200V 200Ω 500mW Thick Film Resistor ±1% ±100ppm/℃ 1210 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 15
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 15
In-stock Item Pricing
Qty Unit Price
1+
$0.0147
500+
$0.0118
1500+
$0.0102
5000+
$0.0092
25000+
$0.0084
50000+
$0.0080
100000+
$0.0079
200000+
$0.0078
Related Products
Welcome back, may I help you?