
* Images are for reference only
ESP-WROOM-02U-N4
Extended
- Manufacturer
- Espressif Systems
- MFR.Part #
- ESP-WROOM-02U-N4
- JLCPCB Part #
- C2973669
- Package
- SMD,18x14.3mm
- Description
- -40℃~+85℃ -98dBm 170mA 2.4GHz 2.7V~3.6V 20.5dBm 50mA ESP8266 IPEX interface UART、SPI、I2C SMD,18x14.3mm WiFi Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 650
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.3600
10+
$2.6803
30+
$2.2551
100+
$1.8202
650+
$1.6237
1300+
$1.5383
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?