
* Images are for reference only
ESP32-WROOM-32D-H4
Extended
- Manufacturer
- Espressif Systems
- MFR.Part #
- ESP32-WROOM-32D-H4
- JLCPCB Part #
- C3013936
- Package
- SMD,25.5x18mm
- Description
- -40℃~+85℃ -98dBm 18.5dBm 2.4GHz 3V~3.6V Bluetooth4.2 ESP32-DOWD On-board PCB Antenna UART、SDIO、SPI、I2C、GPIO SMD,25.5x18mm WiFi Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 650
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0476
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?