This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

ESP32-C3-MINI-1-H4

Extended
Manufacturer
Espressif Systems
MFR.Part #
ESP32-C3-MINI-1-H4
JLCPCB Part #
C2935306
Package
SMD,16.6x13.2mm
Description
-104dBm -40℃~+105℃ 2.4GHz 20.5dBm 350mA 3V~3.6V 82mA Bluetooth5.0 ESP32-C3FH4 On-board PCB Antenna UART、SPI、I2C、GPIO、I2S、USB SMD,16.6x13.2mm WiFi Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 1000

This product is no longer manufactured.

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.7109
10+ $2.3839
30+ $2.1778
100+ $2.0054
500+ $1.8911
1000+ $1.8427
The component is currently unavailable, we recommend an alternative part.

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons