
* Images are for reference only
ESP32-WROVER
Extended
- Manufacturer
- Espressif Systems
- MFR.Part #
- ESP32-WROVER
- JLCPCB Part #
- C503590
- Package
- SMD-38P
- Description
- -40℃~+85℃ -97dBm 2.3V~3.6V 2.4GHz 20dBm Bluetooth4.2 ESP32-D0WDQ6 Chip On-board PCB Antenna UART、SDIO、SPI、I2C、I2S SMD-38P WiFi Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 650
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.5900
30+
$3.4047
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?