
* Images are for reference only
ESP32-S2R2
Extended
- Manufacturer
- Espressif Systems
- MFR.Part #
- ESP32-S2R2
- JLCPCB Part #
- C3013903
- Package
- VFQFN-56-EP
- Description
- -40℃~+85℃ -97dBm 19.5dBm 2.4GHz 2.8V~3.6V 310mA 63mA UART、SPI、I2C、GPIO、ADC、USB Xtensa LX7 VFQFN-56-EP WiFi Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9424
10+
$1.7068
30+
$1.5594
100+
$1.4360
500+
$1.3543
1000+
$1.3190
Related Products
Welcome back, may I help you?