This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

EM74LVC1G240GX

Extended
Manufacturer
EnergyMath
MFR.Part #
EM74LVC1G240GX
JLCPCB Part #
C49188123
Package
DFN-4L(0.8x0.8)
Description
-40℃~+125℃ 1 1 1.65V~5.5V 24mA 24mA 3.6ns@3.3V 4uA 74LVC Schmitt trigger Tri-State Unidirectional DFN-4L(0.8x0.8) Buffers, Drivers, Receivers, Transceivers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 100

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 100

In-stock Item Pricing

Qty Unit Price
1+ $0.0882
50+ $0.0691
150+ $0.0596
500+ $0.0524
3000+ $0.0466
6000+ $0.0439

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons