
* Images are for reference only
EM74LVC1G125GM
Extended
- Manufacturer
- EnergyMath
- MFR.Part #
- EM74LVC1G125GM
- JLCPCB Part #
- C49188137
- Package
- DFN-6(1x1.5)
- Description
- -40℃~+125℃ 1 1 1.65V~5.5V 24mA 24mA 3.6ns@3.3V,50pF 4uA 74LVC Schmitt trigger Tri-State Unidirectional DFN-6(1x1.5) Buffers, Drivers, Receivers, Transceivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$0.1047
50+
$0.0821
150+
$0.0709
500+
$0.0623
3000+
$0.0554
6000+
$0.0521
Related Products
Welcome back, may I help you?