This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

EM74LVC1G10GW

Extended
Manufacturer
EnergyMath
MFR.Part #
EM74LVC1G10GW
JLCPCB Part #
C49188140
Package
SOT-363
Description
-40℃~+125℃ 1 1.65V~5.5V 1.7V、2V 24mA 24mA 3 3.8ns@5.5V,50pF 4uA 700mV、800mV 74LVC NAND Gate Overvoltage-tolerant input、Local shutdown mode SOT-363 Logic Gates ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 1087

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 1087

In-stock Item Pricing

Qty Unit Price
1+ $0.0318
100+ $0.0312
300+ $0.0307
1000+ $0.0302

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons