
* Images are for reference only
EM74AHC1G125GV
Extended
- Manufacturer
- EnergyMath
- MFR.Part #
- EM74AHC1G125GV
- JLCPCB Part #
- C49188276
- Package
- SOT-23-5L
- Description
- -40℃~+125℃ 1 1 2V~5.5V 3.9ns@4.5V~5.5V,15pF 40uA 74AHC 8mA 8mA Tri-State SOT-23-5L Buffers, Drivers, Receivers, Transceivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2994
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2994
In-stock Item Pricing
Qty Unit Price
1+
$0.0778
50+
$0.0621
150+
$0.0540
500+
$0.0481
3000+
$0.0432
6000+
$0.0410
Related Products

EM74AHCT1G125GV
EnergyMath
$0.0778

EM74AHC1G125GW
EnergyMath
$0.0567

EM74AHC1G126GW
EnergyMath
$0.0548

CJ74AHC1G126M5N
Jiangsu Changjing Electronics Technology Co., Ltd.
$0.1085

CJ74LVC1G07M5N
Jiangsu Changjing Electronics Technology Co., Ltd.
$0.0339

CJ74AUP1G07M5N
Jiangsu Changjing Electronics Technology Co., Ltd.
$0.0395
Welcome back, may I help you?